
TBL-0015-750-03BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0015-750-03BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0015-750-03BE |
Description | TERMINAL BLOCK, 1-6 POLES,BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0015-750-03BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £2.62600 | £26.26 |
| 25 | £2.30120 | £57.53 |
| 50 | £2.09920 | £104.96 |
| 120 | £1.89408 | £227.29 |
| 360 | £1.70442 | £613.59 |
| 600 | £1.63727 | £982.36 |
| 1,080 | £1.57345 | £1,699.33 |
| 5,040 | £1.45844 | £7,350.54 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

