

TB0011-350-11GR | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-11GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-11GR |
Description | TERM BLOCK 11P SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-11GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 7 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.43500 | £14.35 |
| 25 | £1.25240 | £31.31 |
| 50 | £1.13620 | £56.81 |
| 100 | £1.03850 | £103.85 |
| 250 | £0.93604 | £234.01 |
| 500 | £0.87588 | £437.94 |
| 1,080 | £0.82351 | £889.39 |
| 5,400 | £0.75089 | £4,054.81 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

