New at DigiKey
11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

TB0011-350-11BE

DigiKey Part Number
2223-TB0011-350-11BE-ND
Manufacturer
Manufacturer Product Number
TB0011-350-11BE
Description
TERM BLOCK 11P SIDE ENTRY 3.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0011-350-11BE Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
11
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
7 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.01000£2.01
10£1.43500£14.35
25£1.25240£31.31
50£1.13620£56.81
100£1.03850£103.85
250£0.93604£234.01
500£0.87588£437.94
1,080£0.82351£889.39
5,400£0.75089£4,054.81
Manufacturers Standard Package
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200