
TB0010V-500-08GR | |
|---|---|
DigiKey Part Number | 2223-TB0010V-500-08GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010V-500-08GR |
Description | 8 POLES, SCREW TYPE, VERTICAL, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010V-500-08GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.51200 | £15.12 |
| 25 | £1.31880 | £32.97 |
| 50 | £1.19700 | £59.85 |
| 200 | £1.01080 | £202.16 |
| 400 | £0.94315 | £377.26 |
| 600 | £0.91013 | £546.08 |
| 1,000 | £0.87452 | £874.52 |
| 5,000 | £0.79651 | £3,982.55 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

