2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0010V-500-02GR

DigiKey Part Number
2223-TB0010V-500-02GR-ND
Manufacturer
Manufacturer Product Number
TB0010V-500-02GR
Description
2 POLES, SCREW TYPE, VERTICAL, 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0010V-500-02GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.44400£4.44
25£0.38680£9.67
50£0.34840£17.42
100£0.31510£31.51
250£0.27880£69.70
500£0.25682£128.41
1,000£0.23905£239.05
5,000£0.21061£1,053.05
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000