Direct



SJ-3552A-SMT-TR-67 | |
|---|---|
DigiKey Part Number | SJ-3552A-SMT-TR-67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ-3552A-SMT-TR-67 |
Description | CONN JACK STEREO 3.50MM R/A SMD |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3552A-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, IP67 | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy, Titanium (Ti) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |



