
SF600-404005 | |
|---|---|
DigiKey Part Number | SF600-404005-ND |
Manufacturer | |
Manufacturer Product Number | SF600-404005 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £29.91889 | £1,077.08 |
| Unit Price without VAT: | £29.91889 |
|---|---|
| Unit Price with VAT: | £35.90267 |

