Thermal Pad Gray 31.00mm x 30.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF600-313005

DigiKey Part Number
SF600-313005-ND
Manufacturer
Manufacturer Product Number
SF600-313005
Description
THERM PAD 31MMX30MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 31.00mm x 30.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
31.00mm x 30.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Sheet
QuantityUnit PriceExt Price
43£25.25581£1,086.00
Unit Price without VAT:£25.25581
Unit Price with VAT:£30.30697