Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF600-151505

DigiKey Part Number
SF600-151505-ND
Manufacturer
Manufacturer Product Number
SF600-151505
Description
THERM PAD 15MMX15MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Sheet
QuantityUnit PriceExt Price
33£35.14727£1,159.86
Unit Price without VAT:£35.14727
Unit Price with VAT:£42.17672