
RDS5-8S-1011-RA-508-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS5-8S-1011-RA-508-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS5-8S-1011-RA-508-D-67 |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS5-8S-1011-RA-508-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.71900 | £17.19 |
| 50 | £1.50480 | £75.24 |
| 100 | £1.42030 | £142.03 |
| 250 | £1.31832 | £329.58 |
| 500 | £1.24890 | £624.45 |
| 1,000 | £1.18633 | £1,186.33 |
| 2,500 | £1.11390 | £2,784.75 |
| 5,000 | £1.06649 | £5,332.45 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

