Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RDS-4S-7229-R-JSMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-R-JSMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-R-JSMT-TR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.41311 | £1,130.49 |
| Unit Price without VAT: | £1.41311 |
|---|---|
| Unit Price with VAT: | £1.69573 |




