




RCJ-014-SMT-TR | |
|---|---|
DigiKey Part Number | CP-1462-2-ND - Tape & Reel (TR) CP-1462-1-ND - Cut Tape (CT) CP-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ-014-SMT-TR |
Description | CONN RCA JACK MONO 3.2MM SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-014-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.146" (3.70mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Yellow | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.66100 | £6.61 |
| 25 | £0.61960 | £15.49 |
| 50 | £0.58980 | £29.49 |
| 100 | £0.56160 | £56.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.52640 | £131.60 |
| 500 | £0.50124 | £250.62 |
| 750 | £0.48711 | £365.33 |
| 1,250 | £0.46986 | £587.33 |
| 1,750 | £0.45883 | £802.95 |
| 2,500 | £0.44743 | £1,118.58 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

