
PTN24A-A5020EC | |
|---|---|
DigiKey Part Number | 2223-PTN24A-A5020EC-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-A5020EC |
Description | POT 50K OHM 1/2W CARBON R-LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-A5020EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.46100 | £24.61 |
| 40 | £2.20100 | £88.04 |
| 80 | £2.08025 | £166.42 |
| 120 | £2.01258 | £241.51 |
| 280 | £1.87786 | £525.80 |
| 520 | £1.78485 | £928.12 |
| 1,000 | £1.69141 | £1,691.41 |
| 5,000 | £1.48119 | £7,405.95 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

