
PTN15-E10HC10 | |
|---|---|
DigiKey Part Number | 2223-PTN15-E10HC10-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-E10HC10 |
Description | TRIMMER 10K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-E10HC10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±10% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.54700 | £5.47 |
| 25 | £0.50840 | £12.71 |
| 50 | £0.48080 | £24.04 |
| 100 | £0.45480 | £45.48 |
| 250 | £0.42228 | £105.57 |
| 500 | £0.39916 | £199.58 |
| 1,000 | £0.37720 | £377.20 |
| 5,000 | £0.33053 | £1,652.65 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

