
PTN15-A10NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A10NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A10NB20 |
Description | TRIMMER 10K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A10NB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.49400 | £4.94 |
| 25 | £0.46000 | £11.50 |
| 50 | £0.43520 | £21.76 |
| 100 | £0.41160 | £41.16 |
| 250 | £0.38216 | £95.54 |
| 500 | £0.36126 | £180.63 |
| 1,000 | £0.34139 | £341.39 |
| 5,000 | £0.29917 | £1,495.85 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

