
PTN10-E50HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E50HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E50HB20 |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E50HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.33680 | £8.42 |
| 50 | £0.31860 | £15.93 |
| 100 | £0.30150 | £30.15 |
| 250 | £0.28000 | £70.00 |
| 500 | £0.26468 | £132.34 |
| 1,000 | £0.25017 | £250.17 |
| 5,000 | £0.21927 | £1,096.35 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

