500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN06-B500HB20

DigiKey Part Number
2223-PTN06-B500HB20-ND
Manufacturer
Manufacturer Product Number
PTN06-B500HB20
Description
TRIMMER 500K OHM 0.15W PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN06-B500HB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.248" Dia (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.38900£3.89
25£0.36160£9.04
50£0.34220£17.11
100£0.32380£32.38
250£0.30068£75.17
500£0.28424£142.12
1,000£0.26863£268.63
5,000£0.23544£1,177.20
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200