
PTN06-B05CB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN06-B05CB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B05CB20-H |
Description | TRIMMER 5K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B05CB20-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.36160 | £9.04 |
| 50 | £0.34220 | £17.11 |
| 100 | £0.32380 | £32.38 |
| 250 | £0.30068 | £75.17 |
| 500 | £0.28424 | £142.12 |
| 1,000 | £0.26863 | £268.63 |
| 5,000 | £0.23544 | £1,177.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

