
PRY2-5V-450-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY2-5V-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY2-5V-450-1A-EF |
Description | RELAYS, SPST, 10A, 1A, 5VDC, 450 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY2-5V-450-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 89.3 mA | Coil Resistance 56 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.88000 | £8.80 |
| 25 | £0.84040 | £21.01 |
| 50 | £0.81160 | £40.58 |
| 100 | £0.78380 | £78.38 |
| 300 | £0.74167 | £222.50 |
| 500 | £0.72284 | £361.42 |
| 1,000 | £0.69804 | £698.04 |
| 5,000 | £0.64363 | £3,218.15 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

