Parametric Equivalent

PR27-15V-S-900-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR27-15V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR27-15V-S-900-1A-E |
Description | 32.23 X 27.4 X 27.92 MM, 15 V, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-15V-S-900-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 58.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 11.25 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 256 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.41470 | £2,829.40 |
| Unit Price without VAT: | £1.41470 |
|---|---|
| Unit Price with VAT: | £1.69764 |


