
PR26-48V-S-900-1C | |
|---|---|
DigiKey Part Number | 2223-PR26-48V-S-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR26-48V-S-900-1C |
Description | 31.8 X 26.9 X 19.1 MM, 48 V, 40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-48V-S-900-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.50112 | £3,002.24 |
| Unit Price without VAT: | £1.50112 |
|---|---|
| Unit Price with VAT: | £1.80134 |

