
PR26-48V-S-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR26-48V-S-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR26-48V-S-900-1A-EF |
Description | RELAY GEN PURPOSE SPST 40A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-48V-S-900-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £2.39400 | £23.94 |
| 40 | £2.23300 | £89.32 |
| 80 | £2.15638 | £172.51 |
| 120 | £2.11283 | £253.54 |
| 280 | £2.02461 | £566.89 |
| 520 | £1.96240 | £1,020.45 |
| 1,000 | £1.89872 | £1,898.72 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

