
PR26-18V-S-900-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR26-18V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-18V-S-900-1A-E |
Description | RELAY GEN PURPOSE SPST 40A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-18V-S-900-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 70.3 mA | Coil Resistance 256 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.99100 | £29.91 |
| 40 | £2.78975 | £111.59 |
| 80 | £2.69425 | £215.54 |
| 120 | £2.63983 | £316.78 |
| 280 | £2.52954 | £708.27 |
| 520 | £2.45181 | £1,274.94 |
| 1,000 | £2.37224 | £2,372.24 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

