
PB5L-A-BKGR-R-67 | |
|---|---|
DigiKey Part Number | 2223-PB5L-A-BKGR-R-67-ND |
Manufacturer | |
Manufacturer Product Number | PB5L-A-BKGR-R-67 |
Description | PUSH BUTTON, SPST, OFF-ON, 12MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.69223 | £676.89 |
| Unit Price without VAT: | £1.69223 |
|---|---|
| Unit Price with VAT: | £2.03068 |

