
MPB04-2C33-S-D | |
|---|---|
DigiKey Part Number | 2223-MPB04-2C33-S-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB04-2C33-S-D |
Description | DPDT, THROUGH HOLE, 3.3 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB04-2C33-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 10 | £3.80500 | £38.05 |
| 25 | £3.58840 | £89.71 |
| 50 | £3.43240 | £171.62 |
| 100 | £3.28310 | £328.31 |
| 300 | £3.05890 | £917.67 |
| 500 | £2.95974 | £1,479.87 |
| 1,000 | £2.83010 | £2,830.10 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

