TEC (Thermoelectric Cooler) 15.4W @ 27°C 7 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 15.4W @ 27°C 7 A 80°C
How to Select a Peltier Module

CP70301537

DigiKey Part Number
102-4437-ND
Manufacturer
Manufacturer Product Number
CP70301537
Description
PELTIER, 30 X 15 X 3.8 MM, 7 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 15.4W @ 27°C 7 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP70301537 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
15.4W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
7 A
Voltage - Max
4.2 V
Resistance
480 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 82 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
240£10.57767£2,538.64
Manufacturers Standard Package
Unit Price without VAT:£10.57767
Unit Price with VAT:£12.69320

Other Suppliers on DigiKey

82In Stock
Ships from WEC