



CP60139H | |
|---|---|
DigiKey Part Number | 102-4433-ND |
Manufacturer | |
Manufacturer Product Number | CP60139H |
Description | PELTIER, 15 X 15 X 3.9 MM, 6 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.4W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60139H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 7.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 2.1 V | |
Resistance | 300 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £9.59500 | £2,302.80 |
| Unit Price without VAT: | £9.59500 |
|---|---|
| Unit Price with VAT: | £11.51400 |





