



CP20247H | |
|---|---|
DigiKey Part Number | 102-4417-ND |
Manufacturer | |
Manufacturer Product Number | CP20247H |
Description | PELTIER, 20 X 20 X 4.7 MM, 2 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 10.2W @ 27°C 2 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP20247H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 10.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 8.8 V | |
Resistance | 3.7 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £12.33710 | £2,467.42 |
| Unit Price without VAT: | £12.33710 |
|---|---|
| Unit Price with VAT: | £14.80452 |





