Buzzers Transducer, Externally Driven Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-6504-85-SMT-TR

DigiKey Part Number
2223-CMT-6504-85-SMT-TR-ND - Tape & Reel (TR)
2223-CMT-6504-85-SMT-TRCT-ND - Cut Tape (CT)
2223-CMT-6504-85-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-6504-85-SMT-TR
Description
BUZZER MAGN 3.6V 0.26X 0.26 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-6504-85-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Magnetic
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Series
Current - Supply
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3.6 V
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Voltage Range
2.5 ~ 4.5V
Height - Seated (Max)
0.177" (4.50mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,338
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.72000£1.72
10£1.34800£13.48
25£1.22680£30.67
50£1.14340£57.17
100£1.06690£106.69
250£1.00760£251.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.93226£745.81
1,600£0.86874£1,389.98
2,400£0.83408£2,001.79
4,000£0.82321£3,292.84
Manufacturers Standard Package
Unit Price without VAT:£1.72000
Unit Price with VAT:£2.06400