8 Ohms General Purpose Speaker 1 W 464 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-3646-18SP

DigiKey Part Number
2223-CMS-3646-18SP-ND
Manufacturer
Manufacturer Product Number
CMS-3646-18SP
Description
SPEAKER, 36 MM ROUND, 4.6 MM DEE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 464 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
464 Hz ~ 4 kHz
Frequency - Self Resonant
580Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.36000£2.36
10£1.79900£17.99
25£1.62200£40.55
50£1.50200£75.10
100£1.39310£139.31
250£1.26364£315.91
500£1.17550£587.75
1,000£1.09488£1,094.88
5,000£1.00967£5,048.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200