
CMS-3615-28SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3615-28SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3615-28SP |
Description | SPEAKER, 36 MM, 15.5 MM DEEP, PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-3615-28SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 10 | £3.45300 | £34.53 |
| 25 | £3.11960 | £77.99 |
| 56 | £2.85857 | £160.08 |
| 112 | £2.65545 | £297.41 |
| 280 | £2.41375 | £675.85 |
| 504 | £2.27300 | £1,145.59 |
| 1,008 | £2.11994 | £2,136.90 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |


