CFM-A225SG-123-374 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £6.93761
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £7.59525
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 4,786
Unit Price: £12.60000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 18,065
Unit Price: £7.18000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 3,318
Unit Price: £15.42000
Datasheet
Image for CFM-A225SG-123-374 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225SG-123-374

DigiKey Part Number
2223-CFM-A225SG-123-374-ND
Manufacturer
Manufacturer Product Number
CFM-A225SG-123-374
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 80.2 CFM (2.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
80.2 CFM (2.25m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
38.6dB(A)
Power (Watts)
5.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.420A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
540£5.46487£2,951.03
Unit Price without VAT:£5.46487
Unit Price with VAT:£6.55784