
CFM-A225B-015-287-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225B-015-287-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225B-015-287-20 |
Description | FAN AXIAL 120X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 120mm L x 120mm H Ball 52.2 CFM (1.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 52.2 CFM (1.46m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 24.8dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.35000 | £10.35 |
| 10 | £8.37600 | £83.76 |
| 30 | £7.49500 | £224.85 |
| 60 | £6.97367 | £418.42 |
| 120 | £6.48375 | £778.05 |
| 270 | £6.30107 | £1,701.29 |
| Unit Price without VAT: | £10.35000 |
|---|---|
| Unit Price with VAT: | £12.42000 |




