
CFM-9238BF68-165-535 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF68-165-535-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF68-165-535 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.50m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 88.3 CFM (2.50m³/min) | |
Static Pressure | 1.040 in H2O (258.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 53.5dB(A) | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.22000 | £35.22 |
| 10 | £28.19000 | £281.90 |
| 25 | £25.64000 | £641.00 |
| 50 | £23.84020 | £1,192.01 |
| 100 | £22.96050 | £2,296.05 |
| Unit Price without VAT: | £35.22000 |
|---|---|
| Unit Price with VAT: | £42.26400 |

