CFM-9232S-150-509-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £7.90905
Datasheet
Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 102.8 CFM (2.91m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9232S-150-509-20

DigiKey Part Number
2223-CFM-9232S-150-509-20-ND
Manufacturer
Manufacturer Product Number
CFM-9232S-150-509-20
Description
FAN AXIAL 92.2X32MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 102.8 CFM (2.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.2mm L x 92.2mm H
Width
32.00mm
Air Flow
102.8 CFM (2.91m³/min)
Static Pressure
0.620 in H2O (154.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
51.0dB(A)
Power (Watts)
10.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.910A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
200£8.71305£1,742.61
Unit Price without VAT:£8.71305
Unit Price with VAT:£10.45566