
CFM-9225C-120-269-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225C-120-269-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225C-120-269-20 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 33.4 CFM (0.935m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 33.4 CFM (0.935m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 26.9dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £5.64000 | £56.40 |
| 25 | £5.14800 | £128.70 |
| 50 | £4.79400 | £239.70 |
| 100 | £4.45900 | £445.90 |
| 250 | £4.14036 | £1,035.09 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |




