Parametric Equivalent

CFM-8038S-130-387-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8038S-130-387-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8038S-130-387-22 |
Description | FAN AXIAL 80X37.6MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 37.1 CFM (1.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8038S-130-387-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 37.60mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 38.7dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | £9.11504 | £4,922.12 |
| Unit Price without VAT: | £9.11504 |
|---|---|
| Unit Price with VAT: | £10.93805 |


