
CFM-8025BG-290-572-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-290-572-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-290-572-20 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 1.380 in H2O (343.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 57.3dB(A) | |
Power (Watts) | 18.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.760A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.70000 | £13.70 |
| 10 | £11.24200 | £112.42 |
| 25 | £10.31080 | £257.77 |
| 50 | £9.63920 | £481.96 |
| 120 | £9.35150 | £1,122.18 |
| Unit Price without VAT: | £13.70000 |
|---|---|
| Unit Price with VAT: | £16.44000 |




