CFM-8025V-120-204-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8020V-230-350-11

DigiKey Part Number
CFM-8020V-230-350-11-ND
Manufacturer
Manufacturer Product Number
CFM-8020V-230-350-11
Description
FAN AXIAL 80X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.1 CFM (0.927m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8020V-230-350-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
33.1 CFM (0.927m³/min)
Static Pressure
0.160 in H2O (40.0 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
35.0dB(A)
Power (Watts)
1.42 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.145 lb (65.77 g)
Current Rating (Amps)
0.059A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.