
CFM-8020BF-155-444-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020BF-155-444-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020BF-155-444-20 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 53.9 CFM (1.51m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.31000 | £13.31 |
| 10 | £10.73800 | £107.38 |
| 25 | £9.78440 | £244.61 |
| 56 | £8.99679 | £503.82 |
| 112 | £8.36429 | £936.80 |
| 280 | £8.20821 | £2,298.30 |
| Unit Price without VAT: | £13.31000 |
|---|---|
| Unit Price with VAT: | £15.97200 |




