
CFM-6025BG68-1120-587-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG68-1120-587-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG68-1120-587-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 52.4 CFM (1.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG68-1120-587-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 52.4 CFM (1.47m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 58.7dB(A) | |
Power (Watts) | 17.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.34000 | £19.34 |
| 10 | £15.55500 | £155.55 |
| 25 | £14.16320 | £354.08 |
| 50 | £13.17400 | £658.70 |
| 176 | £12.18943 | £2,145.34 |
| Unit Price without VAT: | £19.34000 |
|---|---|
| Unit Price with VAT: | £23.20800 |

