
CFM-6010B-150-326-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6010B-150-326-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010B-150-326-22 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.1 CFM (0.507m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010B-150-326-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 33.8dB(A) |
Series | Power (Watts) 2.76 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.230A |
Air Flow 18.1 CFM (0.507m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.19000 | £10.19 |
| 10 | £8.24100 | £82.41 |
| 25 | £7.51360 | £187.84 |
| 50 | £6.99340 | £349.67 |
| 108 | £6.45056 | £696.66 |
| 324 | £6.19660 | £2,007.70 |
| Unit Price without VAT: | £10.19000 |
|---|---|
| Unit Price with VAT: | £12.22800 |

