
CFM-5010C-170-361 | |
|---|---|
DigiKey Part Number | 2223-CFM-5010C-170-361-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010C-170-361 |
Description | DC AXIAL FAN, 50 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 14.0 CFM (0.392m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.50mm | |
Air Flow | 14.0 CFM (0.392m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.5dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.98000 | £4.98 |
| 10 | £4.06000 | £40.60 |
| 25 | £3.70840 | £92.71 |
| 50 | £3.45500 | £172.75 |
| 200 | £2.98865 | £597.73 |
| 400 | £2.91680 | £1,166.72 |
| Unit Price without VAT: | £4.98000 |
|---|---|
| Unit Price with VAT: | £5.97600 |

