
CFM-4020V-050-165-11 | |
|---|---|
DigiKey Part Number | CFM-4020V-050-165-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-050-165-11 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-050-165-11 Models |
Category | Noise 16.5dB(A) |
Mfr | Power (Watts) 440 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.064 lb (29.03 g) |
Width 20.00mm | Current Rating (Amps) 0.087A |
Air Flow 6.3 CFM (0.176m³/min) | Voltage Range 3.5 ~ 6VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £4.89548 | £2,937.29 |
| Unit Price without VAT: | £4.89548 |
|---|---|
| Unit Price with VAT: | £5.87458 |




