
CFM-4020BF-155-212 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-155-212-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-155-212 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.2dB(A) | |
Power (Watts) | 0.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.45000 | £8.45 |
| 10 | £6.84800 | £68.48 |
| 25 | £6.24680 | £156.17 |
| 50 | £5.81560 | £290.78 |
| 100 | £5.40860 | £540.86 |
| 300 | £5.08573 | £1,525.72 |
| Unit Price without VAT: | £8.45000 |
|---|---|
| Unit Price with VAT: | £10.14000 |

