
CFM-2006CF-160-078-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-160-078-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-160-078-20 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.330 CFM (0.009m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-160-078-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.330 CFM (0.009m³/min) | |
Static Pressure | 0.020 in H2O (4.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 7.9dB(A) | |
Power (Watts) | 370 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.79000 | £7.79 |
| 10 | £6.31400 | £63.14 |
| 25 | £5.76080 | £144.02 |
| 80 | £5.10700 | £408.56 |
| 160 | £4.74794 | £759.67 |
| 320 | £4.66503 | £1,492.81 |
| Unit Price without VAT: | £7.79000 |
|---|---|
| Unit Price with VAT: | £9.34800 |

