
CFM-2006CF-1100-189 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-1100-189-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-1100-189 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-1100-189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.600 CFM (0.017m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 18.9dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.29000 | £8.29 |
| 10 | £6.71800 | £67.18 |
| 25 | £6.12840 | £153.21 |
| 80 | £5.43200 | £434.56 |
| 160 | £5.05000 | £808.00 |
| 320 | £4.98288 | £1,594.52 |
| Unit Price without VAT: | £8.29000 |
|---|---|
| Unit Price with VAT: | £9.94800 |

