Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1277-04D-01MRA-1M-RJ45-67

DigiKey Part Number
2223-CDM1277-04D-01MRA-1M-RJ45-67-ND
Manufacturer
Manufacturer Product Number
CDM1277-04D-01MRA-1M-RJ45-67
Description
M12 MALE MOLDED CABLE,ANGLED,SH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c, Right Angle
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.84000£11.84
10£10.05900£100.59
25£9.42880£235.72
96£8.57479£823.18
192£8.16573£1,567.82
288£7.93563£2,285.46
576£7.55733£4,353.02
Manufacturers Standard Package
Unit Price without VAT:£11.84000
Unit Price with VAT:£14.20800