
CDM1260-04D-01MRA-1M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1260-04D-01MRA-1M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1260-04D-01MRA-1M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,ANGLED,SH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.55000 | £11.55 |
| 10 | £9.81000 | £98.10 |
| 25 | £9.19600 | £229.90 |
| 96 | £8.36313 | £802.86 |
| 192 | £7.96422 | £1,529.13 |
| 288 | £7.73979 | £2,229.06 |
| 576 | £7.37078 | £4,245.57 |
| 1,056 | £7.06265 | £7,458.16 |
| Unit Price without VAT: | £11.55000 |
|---|---|
| Unit Price with VAT: | £13.86000 |

