
CDM1257-04D-01FRA-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1257-04D-01FRA-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1257-04D-01FRA-2M-67 |
Description | CBL 4POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1257-04D-01FRA-2M-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.35000 | £13.35 |
| 10 | £11.34800 | £113.48 |
| 48 | £10.15854 | £487.61 |
| 96 | £9.67385 | £928.69 |
| 144 | £9.40118 | £1,353.77 |
| 288 | £8.95292 | £2,578.44 |
| 528 | £8.57856 | £4,529.48 |
| Unit Price without VAT: | £13.35000 |
|---|---|
| Unit Price with VAT: | £16.02000 |

